+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP-1A-DC-7-R

Switch: push-pull; Pos: 2; 75A/28VDC; red; Illumin: none; on panel


Manufacturer: SWITCH COMPONENTS

Manufacturer part number:
PP-1A-DC-7-R
TME Symbol:
PP-1A-DC-7-R

Specification

Manufacturer
SWITCH COMPONENTS
Type of switch
push-pull
Number of positions
2
Stable positions number
2
DC contacts rating @R
75A / 28V DC
Actuator colour
red
Illumination
none
Leads
solder lugs
Mounting
on panel
Switching method
ON-OFF
Button shape
prominent, round
Manufacturer series
PP
Contact material
copper alloy
Contacts configuration
SPST
Max. contact resistance:
50mΩ
Min. insulation resistance
0.1GΩ
Body colour
silver
Operating temperature
-25...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push-Pull Switches SWITCH COMPONENTS,
See other products from this series.:
*
PP-1A-DC-7-R
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Net price for quantities from 1000 pcs - 4.77 EURGross price for quantities from 1000 pcs - 4.77 EUR