+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

ASM-010

Transformer: current; ASM; I AC: 1÷10A; 50Ω; ±10%; PCB; Core: solid


Manufacturer: TALEMA

Manufacturer part number:
ASM-010
TME Symbol:
PP-ASM-010

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
ASM
AC current measuring range
1...10A
Recommended load
50Ω
Output voltage tolerance
±10%
Mounting
PCB
Kind of core
solid
Operating temperature
-40...120°C
Dimensions
Schematic diagram
Gross weight5.67 g
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
ASM-010
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.52 EURGross price for quantities from 1 pcs - 3.52 EUR
Net price for quantities from 5 pcs - 2.96 EURGross price for quantities from 5 pcs - 2.96 EUR
Net price for quantities from 10 pcs - 2.78 EURGross price for quantities from 10 pcs - 2.78 EUR
Net price for quantities from 25 pcs - 2.56 EURGross price for quantities from 25 pcs - 2.56 EUR
Net price for quantities from 50 pcs - 2.40 EURGross price for quantities from 50 pcs - 2.40 EUR
Net price for quantities from 75 pcs - 2.33 EURGross price for quantities from 75 pcs - 2.33 EUR
Net price for quantities from 100 pcs - 2.27 EURGross price for quantities from 100 pcs - 2.27 EUR
Net price for quantities from 200 pcs - 2.19 EURGross price for quantities from 200 pcs - 2.19 EUR
Net price for quantities from 250 pcs - 2.16 EURGross price for quantities from 250 pcs - 2.16 EUR
Net price for quantities from 375 pcs - 2.11 EURGross price for quantities from 375 pcs - 2.11 EUR
Packaging method by the manufacturer:Tray = 375 pcsCardboard = 500 pcs