+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | DPDT | |
AC contacts rating @R | 12A / 250V AC | |
Actuator colour | white | |
Illumination | none | |
Leads | connectors | |
Leads dimensions | 6.3x0.8mm | |
Manufacturer series | PP2 | |
Mechanical durability | 50000 cycles | |
Max. contact resistance: | 10mΩ | |
Switching method | ON-ON-(ON) | |
Mounting | on panel | |
Min. insulation resistance | 0.1GΩ | |
Body dimensions | 39.8x17x26.6mm | |
Electrical life | 6000 cycles | |
Contact plating | silver plated | |
Contact material | copper | |
Button height | 20.5mm | |
Body colour | white | |
Mounting hole dimensions | 36.5x13.5mm | |
Button marking | blank | |
Operating temperature | 0...85°C |