+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PP3-002D

Connector: DC supply; plug; 5A; 24V; PIN: 2; soldering; 3.5/1.35mm


Manufacturer: Same Sky®

Manufacturer part number:
PP3-002D
TME Symbol:
PP3002D

Specification

Manufacturer
Same Sky®
Type of connector
DC supply
Connector
plug
Current rating
5A
Rated voltage
24V
Number of pins
2
Electrical mounting
soldering
Contact size
3.5/1.35mm
Plug outside diameter
3.5mm
Plug inside diameter
1.35mm
Connector variant
unshielded
Length of metal part
9mm
Gross weight2 g
See other products in this category: DC power connectors Same Sky®,
*
PP3-002D
0 in TME stock
Net price for quantities from 1 pcs - 2.02 EURGross price for quantities from 1 pcs - 2.02 EUR
Net price for quantities from 10 pcs - 1.80 EURGross price for quantities from 10 pcs - 1.80 EUR
Net price for quantities from 25 pcs - 1.66 EURGross price for quantities from 25 pcs - 1.66 EUR
Net price for quantities from 50 pcs - 1.61 EURGross price for quantities from 50 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.54 EURGross price for quantities from 100 pcs - 1.54 EUR
Net price for quantities from 250 pcs - 1.49 EURGross price for quantities from 250 pcs - 1.49 EUR
Net price for quantities from 500 pcs - 1.44 EURGross price for quantities from 500 pcs - 1.44 EUR
Net price for quantities from 1000 pcs - 1.38 EURGross price for quantities from 1000 pcs - 1.38 EUR
Net price for quantities from 2000 pcs - 1.31 EURGross price for quantities from 2000 pcs - 1.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.