+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1005

Transformer: current; AC; Iin: 5A; 100Ω; 2.5mVA; C: 15.24mm; D: 7.62mm

Manufacturer: TALEMA

Manufacturer part number:
AC1005
TME Symbol:
PPAC1005

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
5A
Recommended load
100Ω
Power
2.5mVA
C dimension
15.24mm
D dimension
7.62mm
H dimension
23.8mm
ID dimension
9.5mm
L dimension
23.8mm
W dimension
11.12mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight16.98 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1005
0 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 5 pcs - 5.10 USDGross price for quantities from 5 pcs - 5.10 USD
Net price for quantities from 10 pcs - 4.80 USDGross price for quantities from 10 pcs - 4.80 USD
Net price for quantities from 25 pcs - 4.25 USDGross price for quantities from 25 pcs - 4.25 USD
Net price for quantities from 50 pcs - 3.82 USDGross price for quantities from 50 pcs - 3.82 USD
Net price for quantities from 100 pcs - 3.55 USDGross price for quantities from 100 pcs - 3.55 USD
Net price for quantities from 250 pcs - 3.35 USDGross price for quantities from 250 pcs - 3.35 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 250 pcsCardboard = 750 pcsCardboard = 1 000 pcs