+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1060

Transformer: current; AC; Iin: 60A; 100Ω; 360mVA; C: 33mm; D: 10.16mm

Manufacturer: TALEMA

Manufacturer part number:
AC1060
TME Symbol:
PPAC1060

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
60A
Recommended load
100Ω
Power
360mVA
C dimension
33mm
D dimension
10.16mm
H dimension
38.1mm
ID dimension
14.6mm
L dimension
38.1mm
W dimension
15.9mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight65.44 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1060
0 in TME stock
Net price for quantities from 1 pcs - 7.63 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 10 pcs - 7.28 EURGross price for quantities from 10 pcs - 7.28 EUR
Net price for quantities from 25 pcs - 6.92 EURGross price for quantities from 25 pcs - 6.92 EUR
Net price for quantities from 50 pcs - 6.58 EURGross price for quantities from 50 pcs - 6.58 EUR
Net price for quantities from 90 pcs - 6.22 EURGross price for quantities from 90 pcs - 6.22 EUR
Net price for quantities from 125 pcs - 5.86 EURGross price for quantities from 125 pcs - 5.86 EUR
Net price for quantities from 250 pcs - 5.50 EURGross price for quantities from 250 pcs - 5.50 EUR
Net price for quantities from 500 pcs - 5.16 EURGross price for quantities from 500 pcs - 5.16 EUR
Net price for quantities from 1000 pcs - 4.80 EURGross price for quantities from 1000 pcs - 4.80 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTray = 90 pcsTray = 125 pcsCardboard = 250 pcs