+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AC1100

Transformer: current; AC; Iin: 100A; 100Ω; 1000mVA; C: 35.56mm; PCB


Manufacturer: TALEMA

Manufacturer part number:
AC1100
TME Symbol:
PPAC1100

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AC
Input current
100A
Recommended load
100Ω
Power
1VA
C dimension
35.56mm
D dimension
10.16mm
H dimension
44.5mm
ID dimension
19.05mm
L dimension
44.5mm
W dimension
14.3mm
Mounting
PCB
Gear
1000:1
Kind of core
solid
Dimensions
Schematic diagram
Gross weight81.513 g
Certificates
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AC1100
1921 in TME stock
Net price for quantities from 1 pcs - 8.58 EURGross price for quantities from 1 pcs - 8.58 EUR
Net price for quantities from 25 pcs - 8.12 EURGross price for quantities from 25 pcs - 8.12 EUR
Net price for quantities from 100 pcs - 7.66 EURGross price for quantities from 100 pcs - 7.66 EUR
Net price for quantities from 200 pcs - 7.20 EURGross price for quantities from 200 pcs - 7.20 EUR
Net price for quantities from 400 pcs - 6.74 EURGross price for quantities from 400 pcs - 6.74 EUR
Net price for quantities from 1000 pcs - 6.26 EURGross price for quantities from 1000 pcs - 6.26 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 25 pcsCardboard = 200 pcs