+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

AS404

Transformer: current; AS; Iin: 50A; Leads: for soldering; 4kV/60s


Manufacturer: TALEMA

Manufacturer part number:
AS404
TME Symbol:
PPAS404

Specification

Manufacturer
TALEMA
Type of Transformer
current
Manufacturer series
AS
Input current
50A
Leads
for soldering
Gear
1:100
Electrical insulation strength
4kV/60s
Kind of core
solid
Gross weight34.82 g
See other products in this category: Current Transformers TALEMA,
See other products from this series.:
*
AS404
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.48 EURGross price for quantities from 1 pcs - 7.48 EUR
Net price for quantities from 25 pcs - 6.76 EURGross price for quantities from 25 pcs - 6.76 EUR
Net price for quantities from 125 pcs - 6.02 EURGross price for quantities from 125 pcs - 6.02 EUR
Net price for quantities from 375 pcs - 5.29 EURGross price for quantities from 375 pcs - 5.29 EUR
Net price for quantities from 700 pcs - 4.93 EURGross price for quantities from 700 pcs - 4.93 EUR
Net price for quantities from 1400 pcs - 4.75 EURGross price for quantities from 1400 pcs - 4.75 EUR
Packaging method by the manufacturer:Tray = 125 pcs