+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PR14EC1100

Switch: push-button; Pos: 2; DPST; 16A/125VAC; black; Illumin: none


Manufacturer: E-SWITCH

Manufacturer part number:
PR14EC1100
TME Symbol:
PR14EC1100

Specification

Manufacturer
E-SWITCH
Type of switch
push-button
Number of positions
2
Stable positions number
1
Contacts configuration
DPST
AC contacts rating @R
16A / 125V AC
Actuator colour
black
Illumination
none
Manufacturer series
PR1
Max. contact resistance:
35mΩ
Switching method
OFF-(ON)
Mounting
on panel
Min. insulation resistance
0.1GΩ
Body dimensions
Ø27.8x24.5mm
Electrical life
6000 cycles
Contact plating
silver plated
Contact material
copper
Button height
10mm
Body colour
black
Button shape
round
Mounting hole dimensions
Ø25mm
Button marking
blank
Key stroke
6.2mm
Flammability rating
UL94V-2
Operating temperature
-20...105°C
Gross weight12.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Detect Switches E-SWITCH,
See other products from this series.:
*
PR14EC1100
349 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.95 USDGross price for quantities from 1 pcs - 1.95 USD
Net price for quantities from 10 pcs - 1.84 USDGross price for quantities from 10 pcs - 1.84 USD
Net price for quantities from 25 pcs - 1.77 USDGross price for quantities from 25 pcs - 1.77 USD
Net price for quantities from 50 pcs - 1.72 USDGross price for quantities from 50 pcs - 1.72 USD
Net price for quantities from 100 pcs - 1.66 USDGross price for quantities from 100 pcs - 1.66 USD
Net price for quantities from 250 pcs - 1.59 USDGross price for quantities from 250 pcs - 1.59 USD
Net price for quantities from 500 pcs - 1.53 USDGross price for quantities from 500 pcs - 1.53 USD
Packaging method by the manufacturer:Tray = 50 pcs