+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: EXTECH
Manufacturer | EXTECH | |
Type of meter | calibrator | |
Kind of calibrator | current | |
Kind of display used | LCD | |
DC current measuring range | 0...50mA | |
DC current measuring accuracy | ±(0.01% + 1 digit) | |
Current source | 0...24mA | |
Dimensions | 159x80x44mm | |
Measurement | DC current | |
Current measuring resolution | 10µA | |
Connectors for the country | Europe, Great Britain | |
Illumination | yes |