+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10827

Screwdriver bit: Torx®; TX30; 3/8"; Overall len: 75mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10827
TME Symbol:
PRE-10827

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX30
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
75mm
Quantity in set/package
2pcs.
Gross weight106.94 g
EAN code5903755108272
See other products in this category: Screwdriver Bits PROLINE,
*
10827
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 2.59 EURGross price for quantities from 1 pcg - 2.59 EUR
Net price for quantities from 3 pcg - 2.41 EURGross price for quantities from 3 pcg - 2.41 EUR