+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10853

Screwdriver bit: Torx®; TX50; 3/8"; Overall len: 30mm; 2pcs.


Manufacturer: PROLINE

Manufacturer part number:
10853
TME Symbol:
PRE-10853

Specification

Manufacturer
PROLINE
Type of screwdriver bit
Torx®
Bit size
TX50
Holder socket size - inch
3/8"
Material
S2 steel
Overall length
30mm
Quantity in set/package
2pcs.
Gross weight49.49 g
EAN code5903755108531
See other products in this category: Screwdriver Bits PROLINE,
*
10853
0 in TME stock
No. of packages (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcg - 1.92 USDGross price for quantities from 1 pcg - 1.92 USD
Net price for quantities from 3 pcg - 1.78 USDGross price for quantities from 3 pcg - 1.78 USD