+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

35430

Wrench: combination spanner; double-sided; 30mm; L: 338mm


Manufacturer: PROLINE

Manufacturer part number:
35430
TME Symbol:
PRE-35430

Specification

Manufacturer
PROLINE
Type of wrench
combination spanner
Kind of wrench
double-sided
Spanner size
30mm
Length
338mm
Material
Chrom-vanadium steel
Conform to the norm
DIN 3113
Key features
  • chrome plated key surface
  • cold forged
  • ground head
Gross weight561.4 g
EAN code5903755354303
See other products in this category: Wrenches and Combination Wrenches PROLINE,
*
35430
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.77 EURGross price for quantities from 1 pcs - 7.77 EUR
Net price for quantities from 5 pcs - 7.23 EURGross price for quantities from 5 pcs - 7.23 EUR
Packaging method by the manufacturer:
Cardboard = 5 pcs