+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PRM-5

Tester: phase sequence; LED; 100÷700VAC; Freq: 16÷400Hz


Manufacturer: BEHA-AMPROBE

Manufacturer part number:
PRM-5
TME Symbol:
PRM-5

Specification

Manufacturer
BEHA-AMPROBE
Type of tester
phase sequence
Kind of display used
LED
Phase-to-phase voltage range for phase sequence indication
100...700V AC
Operating frequency
16...400Hz
Body dimensions
137x65x33mm
Weight without batteries
253g
Conform to the norm
EN 61010-1 EN 61010-031 EN 61326-1 EN 61557-1 EN 61557-7
Measurement
motor's rotation direction, phase sequence
Related items
TL-PRM-6
Power supply
  • from tested wiring system
Standard equipment
  • case
  • crocodile clip x1
  • test leads ( 3pcs.)
  • test probe x3
  • user's manual
Gross weight488.8 g

WATCH VIDEO

See other products in this category: Phase Sequence Indicators BEHA-AMPROBE,
*
PRM-5
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 126.74 USDGross price for quantities from 1 pcs - 126.74 USD
Net price for quantities from 3 pcs - 117.19 USDGross price for quantities from 3 pcs - 117.19 USD