+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS063.0100.00

Profile cylinder; Piston diam: 63mm; Piston stroke: 100mm


Manufacturer: PNEUMAT

Manufacturer part number:
PS063.0100.00
TME Symbol:
PS063.0100.00

Specification

Manufacturer
PNEUMAT
Type of pneumatic module
profile cylinder
Piston diameter
63mm
Piston stroke
100mm
Thread
M16x1,5
Operating pressure
1...10bar
Body material
aluminium
Seal material
polyurethane
Operating temperature
-30...80°C
Pneumatic components features
medium: compressed air, filtered, lubricated or not
Dimensions
Gross weight1.9899 kg
Certificates
See other products in this category: Actuators PNEUMAT,
*
PS063.0100.00
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 107.22 EURGross price for quantities from 1 pcs - 107.22 EUR
Net price for quantities from 5 pcs - 100.21 EURGross price for quantities from 5 pcs - 100.21 EUR
Net price for quantities from 10 pcs - 93.20 EURGross price for quantities from 10 pcs - 93.20 EUR