+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Please, be advised of changes to the delivery schedule.
Here you will find out moreManufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Actuator colour | red | |
Illumination | none | |
Leads | connectors | |
Leads dimensions | 3x0.5mm | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Body dimensions | 15.5x15.5x30.3mm | |
Button height | 10.2mm | |
Button shape | concave, square | |
Mounting hole diameter | Ø12.4mm | |
Button marking | blank |