+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 3A / 125V AC | |
Actuator colour | black | |
Illumination | none | |
Leads | connectors | |
Leads dimensions | 3x0.8mm | |
Switching method | OFF-(ON) | |
Mounting | on panel | |
Button height | 14.5mm | |
Button shape | round | |
Mounting hole dimensions | Ø12.4mm | |
Button marking | blank |