+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 02.08.2026 at 08:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | push-button | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST-NO | |
AC contacts rating @R | 3A / 125V AC | |
Actuator colour | black | |
Illumination | none | |
Leads | connectors | |
Leads dimensions | 2.8x0.6mm | |
Switching method | OFF-ON | |
Mounting | on panel | |
Button height | 14.7mm | |
Button shape | round | |
Mounting hole dimensions | Ø12.2mm | |
Button marking | blank |