+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PS28B

Switch: vandal resistant; Pos: 2; SPST-NO; 2A/250VAC; IP40; Ø19mm


Manufacturer: NINIGI

Manufacturer part number:
PS28B
TME Symbol:
PS28B

Specification

Manufacturer
NINIGI
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
2A / 250V AC
IP rating
IP40
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
50000 cycles
Max. contact resistance:
20mΩ
Button shape
convex
Mounting hole dimensions
Ø19mm
Body colour
silver
Body material
stainless steel
Operating temperature
-25...85°C
Gross weight21.66 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches NINIGI,
*
PS28B
399 in TME stock
Net price for quantities from 1 pcs - 4.19 EURGross price for quantities from 1 pcs - 4.19 EUR
Net price for quantities from 5 pcs - 3.50 EURGross price for quantities from 5 pcs - 3.50 EUR
Net price for quantities from 20 pcs - 3.16 EURGross price for quantities from 20 pcs - 3.16 EUR
Net price for quantities from 100 pcs - 2.81 EURGross price for quantities from 100 pcs - 2.81 EUR
Net price for quantities from 500 pcs - 2.31 EURGross price for quantities from 500 pcs - 2.31 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcsCardboard = 500 pcs