+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSA20274RT

Spectrum analyzer; In.imp: 50Ω; 1÷2700MHz; Resolution: 100Hz; 4.5h

NEW

Manufacturer: AIM-TTI

Manufacturer part number:
PSA20274RT
TME Symbol:
PSA20274RT

Specification

Manufacturer
AIM-TTI
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
1...2700MHz
Resolution
100Hz
Kind of display used
LCD 4,3", LCD TFT
Amplitude
reference level: -40dBm...10dBm, unit: dBm or dBµV
Battery life
~4.5h
Dimensions
192x92x49mm
Display resolution
480x272
Software
included
Touchpad
yes
Version
manual
Operating temperature
5...40°C
Pollution degree
2
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Gross weight1.9 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Spectrum Analyzers AIM-TTI,
*
PSA20274RT
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible
Net price for quantities from 1 pcs - 2 050.99 USDGross price for quantities from 1 pcs - 2 050.99 USD