+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSA6005USC

Spectrum analyzer; In.imp: 50Ω; 10÷6000MHz; Resolution: 100Hz

Manufacturer: AIM-TTI

Manufacturer part number:
PSA6005USC
TME Symbol:
PSA6005USC

Specification

Manufacturer
AIM-TTI
Type of meter
spectrum analyzer
Input impedance
50Ω
Frequency
10...6000MHz
Resolution
100Hz
Kind of display used
colour, LCD TFT
Amplitude
reference level: -40dBm...20dBm, unit: dBm or dBµV
Battery life
~3h
Dimensions
192x92x49mm
Related items
PSA-CK, PSA-SC2, PSA-VC, UAC-B
Display resolution
480x272
Software
included
Touchpad
yes
Version
manual
Power supply
  • mains power supply
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Standard equipment
  • battery charger/power supply
  • battery charger with plug for car lighter socket
  • BNC adapter
  • firmware upgrade U02
  • stylus
  • telescopic antenna PSA-ANT2
  • USB cable
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 3,7V 3000mAh x1
Gross weight1.8363 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Spectrum Analyzers AIM-TTI,
*
PSA6005USC
0 in TME stock
Net price for quantities from 1 pcs - 2 800.75 EURGross price for quantities from 1 pcs - 2 800.75 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible