+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSEI 2X161/02

Module: diode; double independent; 200V; If: 165Ax2; ECO-PAC 2


Manufacturer: POWERSEM

Manufacturer part number:
PSEI 2X161/02
TME Symbol:
PSEI2X161/02

Specification

Manufacturer
POWERSEM
Type of semiconductor module
diode
Semiconductor structure
double independent
Max. off-state voltage
200V
Load current
165A x2
Case
ECO-PAC 2
Max. forward voltage
1.2V
Max. forward impulse current
1.2kA
Electrical mounting
THT
Max. load current
270A
Mechanical mounting
screw
Technology
FRED
Gross weight23.59 g
Certificates
See other products in this category: Diode modules POWERSEM,
*
PSEI 2X161/02
8 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 28.96 EURGross price for quantities from 1 pcs - 28.96 EUR
Net price for quantities from 3 pcs - 25.08 EURGross price for quantities from 3 pcs - 25.08 EUR
Net price for quantities from 10 pcs - 20.73 EURGross price for quantities from 10 pcs - 20.73 EUR
Net price for quantities from 25 pcs - 20.51 EURGross price for quantities from 25 pcs - 20.51 EUR