+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSM-1012-05

Bearing: slide; sleeve; Øout: 12mm; Øint: 10mm; L: 5mm; iglidur® P


Manufacturer: IGUS

Manufacturer part number:
PSM-1012-05
TME Symbol:
PSM-1012-05

Specification

Manufacturer
IGUS
Type of bearing
slide
Kind of Bearing
sleeve
Outside diameter
12mm
Internal diameter
10mm
Length
5mm
Material
iglidur® P
Mechanical elements features
lubricant-free
Operating temperature
-40...130°C
Shore hardness
75
Gross weight0.68 g
Certificates
See other products in this category: Plain Bearings IGUS,
*
PSM-1012-05
0 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 10 pcs - 2.11 EURGross price for quantities from 10 pcs - 2.11 EUR
Net price for quantities from 25 pcs - 1.98 EURGross price for quantities from 25 pcs - 1.98 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.