+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PSN17-5DN

Sensor: inductive; 0÷5mm; NPN / NO; Usup: 10÷30VDC; 200mA; cables


Manufacturer: AUTONICS

Manufacturer part number:
PSN17-5DN
TME Symbol:
PSN17-5DN

Specification

Manufacturer
AUTONICS
Type of sensor
inductive
Range
0...5mm
Output configuration
NPN / NO
Max. operating current
200mA
Connection
cables
Lead length
2m
IP rating
IP67
Switching frequency max
700Hz
Kind of forehead
embedded
Body dimensions
18x18x35.6mm
Body material
plastic
Manufacturer series
PSN
Operating temperature
-25...70°C
Supply voltage
  • 10...30V DC
Gross weight84.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Rectangle Inductive Sensors AUTONICS,
See other products from this series.:
*
PSN17-5DN
12 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.76 EURGross price for quantities from 1 pcs - 9.76 EUR
Net price for quantities from 5 pcs - 9.18 EURGross price for quantities from 5 pcs - 9.18 EUR
Net price for quantities from 10 pcs - 8.61 EURGross price for quantities from 10 pcs - 8.61 EUR
Net price for quantities from 60 pcs - 8.03 EURGross price for quantities from 60 pcs - 8.03 EUR
Packaging method by the manufacturer:Bag = 10 pcs