+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41202

90° angled connector; Thread: metric,non-swivel,outside; brass


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41202
TME Symbol:
PSRSC16-90FMC-M16

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
90° angled connector
Kind of thread
metric, non-swivel, outside
Material
brass
Manufacturer series
HelaGuard PSRSC
IP rating
IP68
Mechanical connection
16 socket / M16
Plating material
nickel
Conduit size
16
Operating temperature
-50...135°C
Gross weight80 g
Certificates
EAN code4031026410982
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41202
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.03 EURGross price for quantities from 1 pcs - 23.03 EUR
Net price for quantities from 10 pcs - 20.47 EURGross price for quantities from 10 pcs - 20.47 EUR
Net price for quantities from 50 pcs - 18.56 EURGross price for quantities from 50 pcs - 18.56 EUR