+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

166-41602

Straight terminal connector; Thread: metric,outside; PSRSC


Manufacturer: HELLERMANNTYTON

Manufacturer part number:
166-41602
TME Symbol:
PSRSC20-M20-ML

Specification

Manufacturer
HELLERMANNTYTON
Type of cable accessories
straight terminal connector
Kind of thread
metric, outside
Material
acid resistant steel SS316
Manufacturer series
PSRSC
Cable accessories application
protective tube, protective tubes
Mechanical connection
20 socket / M20
Conduit size
20
Operating temperature
-50...135°C
Gross weight127 g
Certificates
EAN code4031026513607
See other products in this category: Conduits accessories HELLERMANNTYTON,
See other products from this series.:
*
166-41602
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 63.93 EURGross price for quantities from 1 pcs - 63.93 EUR
Net price for quantities from 5 pcs - 58.60 EURGross price for quantities from 5 pcs - 58.60 EUR
Net price for quantities from 15 pcs - 51.49 EURGross price for quantities from 15 pcs - 51.49 EUR