+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1F640BBG

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/48VDC; IP65; gold


Manufacturer: E-SWITCH

Manufacturer part number:
PV1F640BBG
TME Symbol:
PV1F640BBG

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
brushed stainless steel
Ring shape
rounded
Contact material
gold
Button material
brushed stainless steel
Contact plating
gold-plated
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1F640BBG
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 6.03 GBPGross price for quantities from 1 pcs - 6.03 GBP
Net price for quantities from 10 pcs - 5.64 GBPGross price for quantities from 10 pcs - 5.64 GBP
Net price for quantities from 25 pcs - 5.40 GBPGross price for quantities from 25 pcs - 5.40 GBP
Net price for quantities from 40 pcs - 5.26 GBPGross price for quantities from 40 pcs - 5.26 GBP
Net price for quantities from 80 pcs - 5.07 GBPGross price for quantities from 80 pcs - 5.07 GBP
Net price for quantities from 120 pcs - 4.96 GBPGross price for quantities from 120 pcs - 4.96 GBP
Net price for quantities from 280 pcs - 4.76 GBPGross price for quantities from 280 pcs - 4.76 GBP