+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1F640SS

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV1F640SS
TME Symbol:
PV1F640SS

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
polished stainless steel
Ring shape
rounded
Contact material
silver
Button material
polished stainless steel
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1F640SS
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 7.63 EURGross price for quantities from 1 pcs - 7.63 EUR
Net price for quantities from 5 pcs - 7.03 EURGross price for quantities from 5 pcs - 7.03 EUR
Net price for quantities from 10 pcs - 6.67 EURGross price for quantities from 10 pcs - 6.67 EUR
Net price for quantities from 25 pcs - 6.35 EURGross price for quantities from 25 pcs - 6.35 EUR
Net price for quantities from 40 pcs - 6.19 EURGross price for quantities from 40 pcs - 6.19 EUR
Net price for quantities from 50 pcs - 6.10 EURGross price for quantities from 50 pcs - 6.10 EUR
Net price for quantities from 80 pcs - 5.94 EURGross price for quantities from 80 pcs - 5.94 EUR
Net price for quantities from 120 pcs - 5.80 EURGross price for quantities from 120 pcs - 5.80 EUR
Net price for quantities from 280 pcs - 5.57 EURGross price for quantities from 280 pcs - 5.57 EUR
Net price for quantities from 1000 pcs - 5.52 EURGross price for quantities from 1000 pcs - 5.52 EUR