+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1H240SSG

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65; gold


Manufacturer: E-SWITCH

Manufacturer part number:
PV1H240SSG
TME Symbol:
PV1H240SSG

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
connectors, for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø19mm
Contact material
gold
Mounting
on panel
Operating temperature
-20...55°C
Gross weight17.49 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1H240SSG
200 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 9.16 EURGross price for quantities from 1 pcs - 9.16 EUR
Net price for quantities from 10 pcs - 8.65 EURGross price for quantities from 10 pcs - 8.65 EUR
Net price for quantities from 20 pcs - 8.15 EURGross price for quantities from 20 pcs - 8.15 EUR
Net price for quantities from 40 pcs - 7.67 EURGross price for quantities from 40 pcs - 7.67 EUR
Net price for quantities from 80 pcs - 6.92 EURGross price for quantities from 80 pcs - 6.92 EUR
Packaging method by the manufacturer:Cardboard = 40 pcs