+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PV1S240BB

Switch: vandal resistant; Pos: 2; SPST-NO; PV1; 2A/36VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV1S240BB
TME Symbol:
PV1S240BB

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV1
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
connectors, for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
convex, round
Mounting hole dimensions
Ø19mm
Contact material
silver
Mounting
on panel
Operating temperature
-20...55°C
Gross weight17.46 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV1S240BB
39 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.82 EURGross price for quantities from 1 pcs - 7.82 EUR
Net price for quantities from 20 pcs - 6.96 EURGross price for quantities from 20 pcs - 6.96 EUR
Net price for quantities from 40 pcs - 6.30 EURGross price for quantities from 40 pcs - 6.30 EUR
Packaging method by the manufacturer:
Cardboard = 40 pcs