+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 25.10.2026 at 02:00 AM - 03:00 AM (CET) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 1 | |
Contacts configuration | SPST-NO | |
Manufacturer series | PV1 | |
DC contacts rating @R | 2A / 36V DC | |
IP rating | IP65 | |
Switching method | OFF-(ON) | |
Leads | screw terminals | |
Electrical life | 200000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Mechanical durability | 1000000 cycles | |
Button shape | convex | |
Mounting hole dimensions | Ø19mm | |
Ring shape | rounded | |
Contact material | silver | |
Contact plating | silver plated | |
Mounting | on panel | |
Operating temperature | -20...55°C |