+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV2F640BB

Switch: vandal resistant; Pos: 2; SPST-NO; PV2; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV2F640BB
TME Symbol:
PV2F640BB

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV2
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brushed stainless steel
Contact material
silver
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø18x19mm
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV2F640BB
0 in TME stock
No. of pieces (Multiplicity: 40)
Minimum order quantity: 40.
Multiplicity: 40.
Net price for quantities from 40 pcs - 6.04 EURGross price for quantities from 40 pcs - 6.04 EUR
Net price for quantities from 80 pcs - 5.76 EURGross price for quantities from 80 pcs - 5.76 EUR
Net price for quantities from 120 pcs - 5.61 EURGross price for quantities from 120 pcs - 5.61 EUR
Net price for quantities from 520 pcs - 5.18 EURGross price for quantities from 520 pcs - 5.18 EUR