+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PV2F640BBG

Switch: vandal resistant; Pos: 2; SPST-NO; PV2; 2A/48VDC; IP65; gold


Manufacturer: E-SWITCH

Manufacturer part number:
PV2F640BBG
TME Symbol:
PV2F640BBG

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV2
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
none
Leads
screw
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Body material
brushed stainless steel
Contact material
gold
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...6mm
Mounting
on panel
Body dimensions
Ø18x19mm
Key stroke
2.5mm
Operating temperature
-40...85°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV2F640BBG
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Net price for quantities from 40 pcs - 7.21 USDGross price for quantities from 40 pcs - 7.21 USD