+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV2H240BB

Switch: vandal resistant; Pos: 2; SPST-NO; PV2; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV2H240BB
TME Symbol:
PV2H240BB

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV2
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
prominent
Mounting hole dimensions
Ø16mm
Ring shape
rounded
Contact material
copper
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10.81 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV2H240BB
51 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 7.13 EURGross price for quantities from 1 pcs - 7.13 EUR
Net price for quantities from 10 pcs - 6.32 EURGross price for quantities from 10 pcs - 6.32 EUR
Net price for quantities from 40 pcs - 5.57 EURGross price for quantities from 40 pcs - 5.57 EUR
Net price for quantities from 120 pcs - 5.31 EURGross price for quantities from 120 pcs - 5.31 EUR
Packaging method by the manufacturer:
Cardboard = 40 pcs