+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV2S64011

Switch: vandal resistant; Pos: 2; SPST-NO; PV2; 2A/48VDC; IP65


Manufacturer: E-SWITCH

Manufacturer part number:
PV2S64011
TME Symbol:
PV2S64011

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV2
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Leads
screw terminals
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Mechanical durability
1000000 cycles
Button shape
convex
Mounting hole dimensions
Ø16mm
Body colour
black
Ring shape
rounded
Contact material
silver
Actuator colour
black
Mounting
on panel
Operating temperature
-20...55°C
Gross weight8.96 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV2S64011
24 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 10.65 USDGross price for quantities from 1 pcs - 10.65 USD
Net price for quantities from 10 pcs - 9.74 USDGross price for quantities from 10 pcs - 9.74 USD
Net price for quantities from 25 pcs - 8.24 USDGross price for quantities from 25 pcs - 8.24 USD
Net price for quantities from 40 pcs - 7.99 USDGross price for quantities from 40 pcs - 7.99 USD
Packaging method by the manufacturer:Cardboard = 40 pcs