+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F2B0SS-331-M29

Switch: vandal resistant; Pos: 2; PV4; green; 2.8VDC; on panel


Manufacturer: E-SWITCH

Manufacturer part number:
PV4F2B0SS-331-M29
TME Symbol:
PV4F2B0SS-331-M29

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Manufacturer series
PV4
Backlight colour
green
Illumination voltage
2.8V DC
Max. contact resistance:
50mΩ
Mounting
on panel
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F2B0SS-331-M29
0 in TME stock
No. of pieces (Multiple of: 40)
Minimum order quantity: 40.
Multiple of: 40.
Product for special order