+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PV4F2B0SS-345

Switch: vandal resistant; Pos: 2; SPDT; PV4; 2A/24VDC; IP65; ON-(ON)


Manufacturer: E-SWITCH

Manufacturer part number:
PV4F2B0SS-345
TME Symbol:
PV4F2B0SS-345

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPDT
Manufacturer series
PV4
DC contacts rating @R
2A / 24V DC
IP rating
IP65
Switching method
ON-(ON)
Illumination
LED
Backlight colour
blue
Illumination voltage
24V DC
Leads
for soldering
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
4N
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-20...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV4F2B0SS-345
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 21.84 EURGross price for quantities from 1 pcs - 21.84 EUR
Net price for quantities from 10 pcs - 19.04 EURGross price for quantities from 10 pcs - 19.04 EUR
Net price for quantities from 25 pcs - 18.00 EURGross price for quantities from 25 pcs - 18.00 EUR
Net price for quantities from 40 pcs - 17.53 EURGross price for quantities from 40 pcs - 17.53 EUR
Net price for quantities from 80 pcs - 16.92 EURGross price for quantities from 80 pcs - 16.92 EUR
Net price for quantities from 120 pcs - 16.52 EURGross price for quantities from 120 pcs - 16.52 EUR