+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of switch | vandal resistant | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPDT | |
Manufacturer series | PV4 | |
DC contacts rating @R | 2A / 24V DC | |
IP rating | IP65 | |
Switching method | ON-ON | |
Leads | for soldering | |
Electrical life | 50000 cycles | |
Max. contact resistance: | 50mΩ | |
Operating Force | 4N | |
Button shape | prominent | |
Mounting hole dimensions | Ø19mm | |
Ring shape | rounded | |
Contact material | silver | |
Plating material | nickel | |
Mounting | on panel | |
Operating temperature | -20...55°C |