+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6F240SS-311

Switch: vandal resistant; Pos: 2; SPST-NO; PV6; 2A/48VDC; IP65; red


Manufacturer: E-SWITCH

Manufacturer part number:
PV6F240SS-311
TME Symbol:
PV6F240SS-311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
Manufacturer series
PV6
DC contacts rating @R
2A / 48V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red
Illumination voltage
1.8V DC
Leads
for soldering
Electrical life
200000 cycles
Max. contact resistance:
50mΩ
Operating Force
3.92N
Mechanical durability
1000000 cycles
Button shape
flat
Mounting hole dimensions
Ø16mm
Body material
stainless steel
Ring shape
rounded
Contact material
copper
Button material
stainless steel
Contact plating
silver plated
Mounting
on panel
Operating temperature
-20...70°C
Gross weight11.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F240SS-311
72 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 12.89 USDGross price for quantities from 1 pcs - 12.89 USD
Net price for quantities from 10 pcs - 11.85 USDGross price for quantities from 10 pcs - 11.85 USD
Net price for quantities from 20 pcs - 10.81 USDGross price for quantities from 20 pcs - 10.81 USD
Net price for quantities from 40 pcs - 10.43 USDGross price for quantities from 40 pcs - 10.43 USD
Packaging method by the manufacturer:Cardboard = 40 pcs