+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV6F2PXSS-3G1

Switch: vandal resistant; Pos: 2; PV6; IP65; Illumin: LED,ring


Manufacturer: E-SWITCH

Manufacturer part number:
PV6F2PXSS-3G1
TME Symbol:
PV6F2PXSS-3G1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Manufacturer series
PV6
IP rating
IP65
Illumination
LED, ring
Backlight colour
red/green
Leads
connectors, for soldering
Leads dimensions
2x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Mechanical durability
1000000 cycles
Button shape
flat, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Panel thickness
max. 10mm
Mounting
on panel
Body dimensions
Ø18x18mm
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV6F2PXSS-3G1
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 40.
Multiplicity: 1.
Net price for quantities from 40 pcs - 9.10 EURGross price for quantities from 40 pcs - 9.10 EUR