+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PV9F2V0SS-3G1

Switch: vandal resistant; Pos: 2; SPST-NO x2 + SPST-NC x2; PV9


Manufacturer: E-SWITCH

Manufacturer part number:
PV9F2V0SS-3G1
TME Symbol:
PV9F2V0SS-3G1

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Contacts configuration
SPST-NO x2 + SPST-NC x2
Manufacturer series
PV9
DC contacts rating @R
2A / 48V DC
Switching method
ON-(ON)
Illumination
LED, ring
Backlight colour
red/green
Leads
for soldering
Max. contact resistance:
50mΩ
Button shape
flat, round
Mounting hole dimensions
Ø28mm
Mounting
on panel
Operating temperature
-20...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PV9F2V0SS-3G1
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 25.87 USDGross price for quantities from 10 pcs - 25.87 USD