+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVA3H230SS311

Switch: vandal resistant; Pos: 2; SPDT; PVA3; 2A/36VDC; IP65; ON-ON

Manufacturer: E-SWITCH

Manufacturer part number:
PVA3H230SS311
TME Symbol:
PVA3H230SS311

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
Manufacturer series
PVA3
DC contacts rating @R
2A / 36V DC
IP rating
IP65
Switching method
ON-ON
Illumination
LED, ring
Backlight colour
red
Leads
connectors, for soldering
Leads dimensions
2.8x0.5mm
Electrical life
50000 cycles
Max. contact resistance:
50mΩ
Operating Force
1.7N
Mechanical durability
500000 cycles
Button shape
prominent, round
Mounting hole dimensions
Ø16mm
Body colour
silver
Contact plating
silver plated
Actuator colour
silver
Button marking
blank
Min. insulation resistance
1GΩ
Panel thickness
1...8mm
Mounting
on panel
Body dimensions
Ø18x27.5mm
Button height
3.1mm
Key stroke
3mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Push Button Switches E-SWITCH
*
PVA3H230SS311
Product withdrawn from the offer
Use the specification table below to search for similar products