+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVG612ASPBF

Relay: solid state; SPST-NO; Ucntrl: 1.2VDC; Icntrl: 5÷25mA; 4A


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVG612ASPBF
TME Symbol:
PVG612ASPBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
SPST-NO
Control voltage
1.2V DC
Control current
5...25mA
Max. operating current
4A
Switched voltage
-60...60V DC, 0...60V AC
Manufacturer series
PVG612
Relay variant
MOSFET
On-state resistance
0.1Ω
Mounting
SMT
Case
DIP6
Operate time
3.5ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.436 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVG612ASPBF
183 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 18.30 EURGross price for quantities from 1 pcs - 18.30 EUR
Net price for quantities from 5 pcs - 16.27 EURGross price for quantities from 5 pcs - 16.27 EUR
Net price for quantities from 25 pcs - 14.24 EURGross price for quantities from 25 pcs - 14.24 EUR
Net price for quantities from 100 pcs - 12.21 EURGross price for quantities from 100 pcs - 12.21 EUR
Packaging method by the manufacturer:Tube = 50 pcs