+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PVL06FLS31

Indicator: LED; flat; green; Ø6.2mm; IP67; for soldering; ØLED: 3mm


Manufacturer: E-SWITCH

Manufacturer part number:
PVL06FLS31
TME Symbol:
PVL06FLS31

Specification

Manufacturer
E-SWITCH
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
green
Mounting hole dimensions
Ø6.2mm
IP rating
IP67
Leads
for soldering
LED diameter
3mm
Body colour
silver
Panel thickness
1...6mm
Leads dimensions
2.1x0.5mm
Operating temperature
-25...55°C
Gross weight30 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators E-SWITCH,
*
PVL06FLS31
0 in TME stock
No. of pieces (Multiple of: 50)
Minimum order quantity: 50.
Multiple of: 50.
Net price for quantities from 50 pcs - 3.85 EURGross price for quantities from 50 pcs - 3.85 EUR