+1 500 000 products in offer
7000 packages per day
+320 000 clients from 150 countries
Manufacturer | E-SWITCH | |
Type of light indictaor | LED | |
IP rating | IP67 | |
Leads | connectors | |
Leads dimensions | 2.8x0.8mm | |
Lamp colour | blue | |
Mounting hole dimensions | Ø16.2mm | |
Body colour | silver | |
Panel thickness | 1...6mm | |
Kind of indicator | flat | |
LED diameter | 10mm | |
Operating temperature | -25...55°C |