+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVPB3WSR

Contact block; PVP; Leads: cables; 140mm; 20.5x24.1mm; PIN: 7; PVB3


Manufacturer: E-SWITCH

Manufacturer part number:
PVPB3WSR
TME Symbol:
PVPB3WSR

Specification

Manufacturer
E-SWITCH
Type of switch accessories
contact block
Manufacturer series
PVP
Leads
cables
Lead length
0.14m
Body dimensions
20.5x24.1mm
Number of pins
7
Application - series/manufacturer
PVB3
Gross weight11.19 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
See other products from this series.:
*
PVPB3WSR
23 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 10 pcs - 1.66 USDGross price for quantities from 10 pcs - 1.66 USD
Net price for quantities from 40 pcs - 1.56 USDGross price for quantities from 40 pcs - 1.56 USD
Net price for quantities from 120 pcs - 1.48 USDGross price for quantities from 120 pcs - 1.48 USD
Net price for quantities from 1000 pcs - 1.35 USDGross price for quantities from 1000 pcs - 1.35 USD
Net price for quantities from 5000 pcs - 1.26 USDGross price for quantities from 5000 pcs - 1.26 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.