+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT322PBF

Relay: solid state; DPST-NO; Ucntrl: 1.2VDC; Icntrl: 2÷25mA; 500mA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT322PBF
TME Symbol:
PVT322PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1.2V DC
Control current
2...25mA
Max. operating current
0.5A
Switched voltage
0...250V AC, 0...250V DC
Manufacturer series
PVT322PbF
Relay variant
MOSFET
On-state resistance
10Ω
Mounting
THT
Case
DIP8
Operate time
3ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.493 g
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVT322PBF
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 9.46 EURGross price for quantities from 1 pcs - 9.46 EUR
Net price for quantities from 10 pcs - 8.87 EURGross price for quantities from 10 pcs - 8.87 EUR
Net price for quantities from 25 pcs - 8.49 EURGross price for quantities from 25 pcs - 8.49 EUR