+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT422PBF

Relay: solid state; DPST-NO; Ucntrl: 1.25VDC; Icntrl: 2÷25mA; 350mA


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
PVT422PBF
TME Symbol:
PVT422PBF

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of relay
solid state
Contacts configuration
DPST-NO
Control voltage
1.25V DC
Control current
2...25mA
Max. operating current
350mA
Switched voltage
0...400V AC, 0...400V DC
Manufacturer series
PVT422PbF
Relay variant
MOSFET
On-state resistance
35Ω
Mounting
THT
Case
DIP8
Operate time
2ms
Release time
0.5ms
Operating temperature
-40...85°C
Gross weight0.509 g
Certificates
See other products in this category: One Phase Solid State Relays INFINEON TECHNOLOGIES,
See other products from this series.:
*
PVT422PBF
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.00 EURGross price for quantities from 1 pcs - 8.00 EUR
Net price for quantities from 10 pcs - 6.65 EURGross price for quantities from 10 pcs - 6.65 EUR
Net price for quantities from 25 pcs - 6.34 EURGross price for quantities from 25 pcs - 6.34 EUR