+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

PVT4FS4SS314

Switch: vandal resistant; Pos: 2; SPST-NO; 0.05A/24VDC; IP65; red


Manufacturer: E-SWITCH

Manufacturer part number:
PVT4FS4SS314
TME Symbol:
PVT4FS4SS314

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
red
Illumination voltage
12V DC
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
100mΩ
Operating Force
4.81N
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
*
PVT4FS4SS314
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 18.72 EURGross price for quantities from 1 pcs - 18.72 EUR
Net price for quantities from 10 pcs - 16.37 EURGross price for quantities from 10 pcs - 16.37 EUR
Net price for quantities from 25 pcs - 15.27 EURGross price for quantities from 25 pcs - 15.27 EUR
Net price for quantities from 40 pcs - 14.79 EURGross price for quantities from 40 pcs - 14.79 EUR
Net price for quantities from 80 pcs - 14.27 EURGross price for quantities from 80 pcs - 14.27 EUR