+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

PVT4FS4SS334

Switch: vandal resistant; Pos: 2; SPST-NO; 0.05A/24VDC; IP65; green


Manufacturer: E-SWITCH

Manufacturer part number:
PVT4FS4SS334
TME Symbol:
PVT4FS4SS334

Specification

Manufacturer
E-SWITCH
Type of switch
vandal resistant
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
DC contacts rating @R
50mA / 24V DC
IP rating
IP65
Switching method
OFF-(ON)
Illumination
LED
Backlight colour
green
Illumination voltage
12V DC
Leads
for soldering
Electrical life
500000 cycles
Max. contact resistance:
100mΩ
Operating Force
4.81N
Button shape
flat
Mounting hole dimensions
Ø19mm
Body material
stainless steel
Ring shape
rounded
Contact material
silver
Button material
stainless steel
Mounting
on panel
Operating temperature
-25...55°C
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Push Button Switches E-SWITCH,
*
PVT4FS4SS334
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 19.01 EURGross price for quantities from 1 pcs - 19.01 EUR
Net price for quantities from 10 pcs - 16.62 EURGross price for quantities from 10 pcs - 16.62 EUR
Net price for quantities from 25 pcs - 15.50 EURGross price for quantities from 25 pcs - 15.50 EUR
Net price for quantities from 40 pcs - 15.02 EURGross price for quantities from 40 pcs - 15.02 EUR
Net price for quantities from 80 pcs - 14.49 EURGross price for quantities from 80 pcs - 14.49 EUR